Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Communication >> CODECs/ENDECs

C

MC145027P - Decoder

View MC145027P: -Decoder Operating Temperature Range: -40 to +85&Deg;C

MC145027P: -Decoder Operating Temperature Range: -40 to +85&Deg;C

View Larger Image
Image is representative only
Motorola,Inc.
Jameco Part no. 296711
Manufacturer MOTOROLA,INC.
Manufacturer no. MC145027P
Catalog 151 , page 9
Pricing & Availability

$2.95

# of Unit Price
1+ $2.95
10+ $2.75
100+ $2.49
  • Availability:Ship  1 Days ARO 

 Add to cart

MC145027P - Decoder

This device is designed to be used as a decoder in remote control applications. For the encoder component, see MC145026.

The MC145027 decoder receives the serial stream and interprets five of the trinary digits as an address code, so 243 addresses are possible. If binary data is used at the encoder, 32 addresses are possible. The remaining serial information is interpreted as four bits of binary data. The valid transmission (VT) output goes high when two conditions are met. First, two addresses must be consecutively received (in one encoding sequence) which both match the local address. Second, the 4 bits of data must match the last valid data received. The active VT indicates that the information at the Data output pins has been updated.

  • Operating Temperature Range: -40 to +85°C
  • Interfaces with RF, Ultrasonic, or Infrared Modulators and Demodulators
  • RC Oscillator, No Crystal Required
  • High External Component Tolerance; Can Use ±5% Components
  • Internal Power-On Reset Forces All Decoder Outputs Low
  • Operating Voltage Range: 4.5 to 18
  • DIP-16

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    MC145026P - Encoder

    Buy Now  $2.95


    Audio Codec 1 Analog to Digital Converter 1 Digital to Analog Converter 16-Bit 48-Pin Thin Quad Flatpack Tray

    Buy Now  $6.65

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.