Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators

C

Standard Regulator 2 Volt to 37 Volt 0.15 Amp 10 Pin TO-100 Box

View LM723H: Adjustable Voltage Regulator TO-5 (Analog/Linear)

LM723H: Adjustable Voltage Regulator TO-5 (Analog/Linear)

View Larger Image
Image is representative only
Jameco Part no. 301719
Manufacturer   MAJOR BRANDS
Manufacturer no. LM723H
Catalog 142 , page 12
Learn more about Major Brands.
Pricing & Availability

$2.95

# of Unit Price
1+ $2.95
10+ $2.49
100+ $1.95
  • Availability: Ship  today  

 Add to cart

IC, LM723H, ADJUSTABLE VOLTAGE REGULATOR, TO-5


IC,LM723H,TO-5,
2V-37V 150MA ADJ

Report a problem
Suggest a product
Specification Value
FamilyLM723
Minimum Input Voltage9.5V
Maximum Input Voltage40V
Output Voltage2V to 37V
Maximum Output Current0.15A
Maximum Power Dissipation800mW
Number of Outputs1
Reference Voltage7.35V
TypeLinear
Junction to Ambient165C/W(Typ)
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
Specification Value
PackagingBox
Pin_Count10
Product Width9.14mm
Supplier_PackageTO-100
PolarityPositive
Product Height4.45mm
Product Length9.14mm
Product TypeRegulator
Output TypeAdjustable
FunctionStandard
Line Regulation0.2%
Load Regulation0.15%


Report a problem
Suggest a product

RELATED PRODUCTS

Standard Regulator 5 Volt 1 Amp 3 Pin 3+ Tab TO-220

Buy Now  $0.45


Standard Regulator 9 Volt 2.2 Amp 3 Pin 3+ Tab TO-220 Rail

Buy Now  $0.59


Standard Regulator -1.2 Volt To -37 Volt 1.5 Amp 3 Pin 3+ Tab TO-220 Rail

Buy Now  $0.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.