Continuous Time Hall Effect La
A1213LUA-T: Continuous Time Hall Effect LA
Image is representative only
| Jameco Part no. 1718735 | |
|---|---|
| Manufacturer | ALLEGRO MICROSYSTEMS |
| Manufacturer no. | A1213LUA-T |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [448 KB ]
| Specification | Value |
|---|---|
| Family | A1213 |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 150°C |
| Mounting | Through Hole |
| Packaging | Bulk |
| Pin_Count | 3 |
| Supplier_Package | Ultra (Min)i SIP |
| Product Width | 1.57mm(Max) |
| Product Length | 4.17mm(Max) |
| Magnetic Type | Latch |
| Specification | Value |
|---|---|
| Product Type | Hall Effect Sensor |
| Minimum Magnetic Sensor Release Point | -200Gs |
| Maximum Magnetic Sensor Operating Point | 200Gs |
| Maximum Output Current | 25mA |
| Minimum Operating Supply Voltage | 3.8V |
| Typical Operating Supply Voltage | 5V|9V|12V|15V|18V |
| Maximum Operating Supply Voltage | 24V |
| Typical Magnetic Sensor Hysteresis | 400Gs(Max) |
Report a problem
Suggest a product