Analog to Digital Converter Single Pipelined 65 MSPS 14-Bit Parallel 32 Pin QFN Ep

1755860

$70.75 ea


  • Part no.: 1755860
  • Manufacturer: LINEAR TECHNOLOGY CORP.(LTC)
  • Manufacturer no.: LTC2248IUH#PBF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $70.75
10+ $65.15
100+ $61.25
Single Channel Single Analog to Digital Converter Pipelined 65Msps 14-bit Parallel 32-Pin QFN EP

Report a problem
Suggest a product
Specification Value
FamilyLTC2248
Full Scale Error2.5%FSR
Input Signal TypeSingle-Ended|Differential
Polarity of Input VoltageBipolar
Input Voltage±0.5V/±1V
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3V
Maximum Single Supply Voltage3.4V
ArchitecturePipelined
Integral Nonlinearity Error±4LSB
Typical Power Dissipation205mW
Maximum Power Dissipation240mW
No Missing Codes14Bit
Resolution14Bit
Sample and HoldYes
Sampling Rate65000KSPS
Signal to Noise Ratio74.3dB(Typ)
Single-Ended InputYes
Voltage ReferenceInternal|External
Converter TypeGeneral Purpose
Voltage Supply SourceSingle
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
Pin_Count32
Supplier_PackageQFN EP
Product Width5mm
Product Height0.75mm(Max)
Number of ADCs1
Product Length5mm
Product TypeADC
Number of Analog Inputs1
Input TypeVoltage
Differential InputYes
Differential Nonlinearity±1LSB
Digital Interface TypeParallel


Report a problem
Suggest a product