Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, A/D (SMD)

Analog to Digital Converter Single Pipelined 105 Msps 14 Bit Parallel 32 Pin QFN Ep

View LTC2254IUH: Single Channel Single Analog to Digital Converter Pipelined 105MSPS 14 Bit Parallel 32 Pin QFN EP

LTC2254IUH: Single Channel Single Analog to Digital Converter Pipelined 105MSPS 14 Bit Parallel 32 Pin QFN EP


Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1755894
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LTC2254IUH
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$162.29

# of Unit Price
73+ $162.29
365+ $152.45
730+ $141.75
NOTE:
  • • Order in multiples of 73
  • Availability: Ship  in 2 days  

 Add to cart

Single Channel Single Analog to Digital Converter Pipelined 105Msps 14-bit Parallel 32-Pin QFN EP

Report a problem
Suggest a product
Specification Value
FamilyLTC2254
Full Scale Error±2.5%FSR
Input Signal TypeSingle-Ended|Differential
Polarity of Input VoltageBipolar
Input Voltage±0.5V/±1V
Minimum Single Supply Voltage2.85V
Typical Single Supply Voltage3V
Maximum Single Supply Voltage3.4V
ArchitecturePipelined
Integral Nonlinearity Error±5.5LSB
Typical Power Dissipation320mW
Maximum Power Dissipation378mW
No Missing Codes14Bit
Resolution14Bit
Sample and HoldYes
Sampling Rate105000KSPS
Signal to Noise Ratio72.5dB(Typ)
Single-Ended InputYes
Voltage ReferenceInternal|External
Specification Value
Converter TypeGeneral Purpose
Voltage Supply SourceSingle
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
Pin_Count32
Supplier_PackageQFN EP
Product Width5mm
Product Height0.75mm(Max)
Number of ADCs1
Product Length5mm
Product TypeADC
Number of Analog Inputs1
Input TypeVoltage
Differential InputYes
Differential Nonlinearity±1LSB
Digital Interface TypeParallel


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Analog to Digital Converter Single Semi-Fash 667K SPS 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.49


Digital to Analog Converter 1 Channel Rail to Rail 8-Bit 16-Pin PDIP

Buy Now  $11.95

Copyright ©2002 - 2016 Jameco. All Rights Reserved.