Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, A/D (SMD)

Analog to Digital Converter Dual Pipelined 10M SPS 12 Bit Parallel 64 Pin Qfn Ep

View LTC2290IUPPBF: Dual 1 Ch 12 Bit Proprietary Method ADC

LTC2290IUPPBF: Dual 1 Ch 12 Bit Proprietary Method ADC


Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1755931
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LTC2290IUP#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$29.19

# of Unit Price
1+ $29.19
10+ $27.35
100+ $25.75
  • Availability:Ship  5 Days ARO 

 Add to cart

DUAL 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC64

Report a problem
Suggest a product
Specification Value
FamilyLTC2290
Full Scale Error2.5%FSR
Input Signal TypeSingle-Ended|Differential
Polarity of Input VoltageBipolar
Input Voltage±0.5V/±1V
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3V
Maximum Single Supply Voltage3.4V
ArchitecturePipelined
Integral Nonlinearity Error±1.3LSB
Typical Power Dissipation120mW
Maximum Power Dissipation138mW
No Missing Codes12Bit
Resolution12Bit
Sample and HoldYes
Sampling Rate10000KSPS
Signal to Noise Ratio71.3dB(Typ)
Single-Ended InputYes
Voltage ReferenceInternal|External
Specification Value
Converter TypeGeneral Purpose
Voltage Supply SourceSingle
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
Pin_Count64
Supplier_PackageQFN EP
Product Width9mm
Product Height0.75mm(Max)
Number of ADCs2
Product Length9mm
Product TypeADC
Number of Analog Inputs2
Input TypeVoltage
Differential InputYes
Differential Nonlinearity±0.7LSB
Digital Interface TypeParallel


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Copyright ©2002 - 2015 Jameco. All Rights Reserved.