Analog to Digital Converter Dual Pipelined 10m SPS 12-Bit Parallel 64-Pin Qfn Ep

1755931

$30.35 ea


  • Part no.: 1755931
  • Manufacturer: LINEAR TECHNOLOGY CORP.(LTC)
  • Manufacturer no.: LTC2290IUP#PBF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $30.35
10+ $27.95
100+ $26.25
Dual Channel Dual Analog to Digital Converter Pipelined 10Msps 12-bit Parallel 64-Pin QFN EP

Report a problem
Suggest a product
Specification Value
FamilyLTC2290
ArchitecturePipelined
Converter TypeGeneral Purpose
Number of ADCs2
Number of Analog Inputs2
Input TypeVoltage
Differential InputYes
Differential Nonlinearity±0.7LSB
Digital Interface TypeParallel
Full Scale Error2.5%FSR
Input Signal TypeSingle-Ended|Differential
Polarity of Input VoltageBipolar
Input Voltage±0.5V/±1V
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3V
Maximum Single Supply Voltage3.4V
Integral Nonlinearity Error±1.3LSB
Typical Power Dissipation120mW
Maximum Power Dissipation138mW
No Missing Codes12Bit
Resolution12Bit
Sample and HoldYes
Sampling Rate10000KSPS
Signal to Noise Ratio71.3dB(Typ)
Single-Ended InputYes
Voltage ReferenceInternal|External
Voltage Supply SourceSingle
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
Pin_Count64
Supplier_PackageQFN EP
Product Width9mm
Product Height0.75mm(Max)
Product Length9mm
Product TypeADC


Report a problem
Suggest a product