Analog to Digital Converter Dual Pipelined 80m SPS 14-Bit Parallel 64-Pin Qfn Ep

1755982

$88.65 ea


  • Part no.: 1755982
  • Manufacturer: LINEAR TECHNOLOGY CORP.(LTC)
  • Manufacturer no.: LTC2299CUP#PBF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $88.65
10+ $83.25
100+ $77.39
Dual Analog to Digital Converter Pipelined 80Msps 14-bit Parallel Automotive 64-Pin QFN EP

Report a problem
Suggest a product
Specification Value
FamilyLTC2299
ArchitecturePipelined
Converter TypeGeneral Purpose
Number of ADCs2
Number of Analog Inputs2
Input TypeVoltage
Differential InputYes
Differential Nonlinearity±1LSB
Digital Interface TypeParallel
Full Scale Error2.5%FSR
Input Signal TypeSingle-Ended|Differential
Polarity of Input VoltageBipolar
Input Voltage±0.5V/±1V
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3V
Maximum Single Supply Voltage3.4V
Integral Nonlinearity Error±5LSB
Typical Power Dissipation444mW
Maximum Power Dissipation516mW
No Missing Codes14Bit
Resolution14Bit
Sample and HoldYes
Sampling Rate80000KSPS
Signal to Noise Ratio73dB(Typ)
Single-Ended InputYes
Voltage ReferenceInternal|External
Voltage Supply SourceSingle
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingSurface Mount
Pin_Count64
Supplier_PackageQFN EP
Product Width9mm
Product Height0.75mm(Max)
Product Length9mm
Product TypeADC


Report a problem
Suggest a product