Analog to Digital Converter Single Delta-Sigma 0.008k SPS 24-Bit Serial 28-Pin SSOP

1756029

$14.95 ea


  • Part no.: 1756029
  • Manufacturer: LINEAR TECHNOLOGY CORP.(LTC)
  • Manufacturer no.: LTC2404CG#PBF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
235+ $14.95
1175+ $13.69
2350+ $12.45
NOTE:
  • Order in multiples of 235
Single Analog to Digital Converter Delta-Sigma 7.5sps 24-bit Serial 28-Pin SSOP

Report a problem
Suggest a product
Specification Value
FamilyLTC2404
ArchitectureDelta-Sigma
Converter TypeTemperature Measurement
Number of ADCs1
Number of Analog Inputs4
Input TypeVoltage
Differential InputNo
Differential Nonlinearity1LSB(Typ)
Digital Interface TypeSerial (4-Wire, SPI, Microwire)
Full Scale Error10ppm of Vref
Input Signal TypeSingle-Ended
Polarity of Input VoltageUnipolar
Input Voltage6.188V
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3.3V|5V
Maximum Single Supply Voltage5.5V
Integral Nonlinearity Error15ppm of Vref
No Missing Codes24Bit
Resolution24Bit
Sample and HoldNo
Sampling Rate0.008KSPS
Single-Ended InputYes
Voltage ReferenceExternal
Voltage Supply SourceSingle
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingSurface Mount
Pin_Count28
Supplier_PackageSSOP
Product Width5.6mm(Max)
Product Height2mm(Max) - 0.05mm(Min)
Product Length10.5mm(Max)
Product TypeADC


Report a problem
Suggest a product