Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, A/D (SMD)

Analog to Digital Converter Single Delta-Sigma 0.008K SPS 24 Bit Serial 16 Pin Ssop N

View LTC2410IGNPBF: 24 Bit 1 Channel no Latency Deltasigma A/D Converter with Differential Input and Differential Reference

LTC2410IGNPBF: 24 Bit 1 Channel no Latency Deltasigma A/D Converter with Differential Input and Differential Reference


Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1756061
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LTC2410IGN#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$15.55

# of Unit Price
1+ $15.55
10+ $14.25
100+ $12.95
  • Availability:Ship  3 Days ARO 

 Add to cart

IC, 24-BIT 1-CHANNEL NO LATENCY DELTASIGMA A/D CONVERTER WITH DIFFERENTIAL INPUT AND DIFFERENTIAL REFERENCE

Report a problem
Suggest a product
Specification Value
FamilyLTC2410
Full Scale Error12ppm of Vref
Input Signal TypeDifferential
Polarity of Input VoltageBipolar
Input Voltage±2.75V
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3.3V|5V
Maximum Single Supply Voltage5.5V
ArchitectureDelta-Sigma
Integral Nonlinearity Error14ppm of Vref
No Missing Codes24Bit
Resolution24Bit
Sample and HoldNo
Sampling Rate0.008KSPS
Single-Ended InputNo
Voltage ReferenceExternal
Converter TypeTemperature Measurement
Specification Value
Voltage Supply SourceSingle
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
Pin_Count16
Supplier_PackageSSOP N
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Number of ADCs1
Product Length4.98mm(Max)
Product TypeADC
Number of Analog Inputs1
Input TypeVoltage
Differential InputYes
Digital Interface TypeSerial (2-Wire, 3-Wire, SPI, Microwire)


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Analog to Digital Converter Single Semi-Fash 667K SPS 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.49


Digital to Analog Converter 1 Channel Rail to Rail 8-Bit 16-Pin PDIP

Buy Now  $11.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.