Analog to Digital Converter Single Delta-Sigma 0.007k SPS 24-Bit Serial 16-Pin SSOP N

1756109

$13.69 ea


  • Part no.: 1756109
  • Manufacturer: LINEAR TECHNOLOGY CORP.(LTC)
  • Manufacturer no.: LTC2413CGN#PBF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $13.69
10+ $12.55
100+ $11.45
Single Analog to Digital Converter Delta-Sigma 6.8sps 24-bit Serial 16-Pin SSOP N

Report a problem
Suggest a product
Specification Value
FamilyLTC2413
Full Scale Error12ppm of Vref
Input Signal TypeDifferential
Polarity of Input VoltageBipolar
Input Voltage±2.75V
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3.3V|5V
Maximum Single Supply Voltage5.5V
ArchitectureDelta-Sigma
Integral Nonlinearity Error14ppm of Vref
No Missing Codes24Bit
Resolution24Bit
Sample and HoldNo
Sampling Rate0.007KSPS
Single-Ended InputNo
Voltage ReferenceExternal
Converter TypeTemperature Measurement
Voltage Supply SourceSingle
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingSurface Mount
Pin_Count16
Supplier_PackageSSOP N
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Number of ADCs1
Product Length4.98mm(Max)
Product TypeADC
Number of Analog Inputs1
Input TypeVoltage
Differential InputYes
Digital Interface TypeSerial (2-Wire, 3-Wire, SPI, Microwire)


Report a problem
Suggest a product