Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, A/D (SMD)

Analog to Digital Converter Single Delta-Sigma 0.008K SPS 20 Bit Serial 8 Pin SOIC N

View LTC2420CS8PBF: 20 Bit 1 Channel Micropower no Latency Delta Sigma A/D Converter

LTC2420CS8PBF: 20 Bit 1 Channel Micropower no Latency Delta Sigma A/D Converter

View Larger Image
Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1756176
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LTC2420CS8#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$9.29

# of Unit Price
1+ $9.29
10+ $8.85
100+ $8.05
  • Availability:Ship  5 Days ARO 

 Add to cart

IC, 20-BIT 1-CHANNEL MICROPOWER NO LATENCY DELTA SIGMA A/D CONVERTER

Report a problem
Suggest a product
Specification Value
FamilyLTC2420
Full Scale Error10ppm of Vref
Input Signal TypeSingle-Ended
Polarity of Input VoltageUnipolar
Input Voltage6.188V
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3.3V|5V
Maximum Single Supply Voltage5.5V
ArchitectureDelta-Sigma
Integral Nonlinearity Error20ppm of Vref
No Missing Codes20Bit
Resolution20Bit
Sample and HoldNo
Sampling Rate0.008KSPS
Single-Ended InputYes
Voltage ReferenceExternal
Converter TypeTemperature Measurement
Specification Value
Voltage Supply SourceSingle
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingSurface Mount
Pin_Count8
Supplier_PackageSOIC N
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Number of ADCs1
Product Length5mm(Max)
Product TypeADC
Number of Analog Inputs1
Input TypeVoltage
Differential InputNo
Differential Nonlinearity±1LSB(Typ)
Digital Interface TypeSerial (3-Wire, SPI, Microwire)


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Copyright ©2002 - 2015 Jameco. All Rights Reserved.