Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Tools >> Anti-Static

Embossed Copper Shielding Tape 4.0 MIL EMI

View 1245-1/2: 1245 Tape Embossed Copper Foil 3M (Anti-Static)

1245-1/2: 1245 Tape Embossed Copper Foil 3M (Anti-Static)

View Larger Image
Image is representative only
3M Company
Jameco Part no. 1643551
Manufacturer 3M COMPANY
Manufacturer no. 1245-1/2
Catalog 161 , page 129
Pricing & Availability

$22.95

# of Unit Price
1+ $22.95
10+ $21.49
50+ $19.95
  • Availability: Ship Today  

 Add to cart

1245 Tape, Embossed Copper Foil


3MTM 1245 Tape consists of an embossed 1-ounce deadsoft copper foil backing and an aggressive pressure-sensitive acrylic adhesive. The edges of the embossed pattern pressed into the foil cut through the adhesive layer to establish reliable metal-to-metal contact between the backing and the application substrate.

Features:
  • Embossed deadsoft 1-ounce copper foil backing
  • Conductivity "through the adhesive"
  • Supplied on a removable liner for easy handling and die cutting
  • Solderable copper foil backing
  • Resists oxidation and discoloration
  • Backing thickness: 1.4 mil
  • Total thickness (backing plus adhesive): 4.0 mil
  • Breaking strength: 25 lb./in
  • Adhesion to steel: 35 oz./in
  • Electrical resistance through adhesive: 0.001 Ω
  • Passes flame retardancy test
  • Width of tape: 1/2 inch
  • Total length: 18 yards (54 feet)

    Applications:
  • Grounding
  • Electromagnetic interference (EMI) shielding
  • Equipment
  • Components
  • Shielded rooms

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeSHIELDING TAPE
    FamilyCOPPER
    Specification Value
    Additional Feature4.0 MIL EMI EMBOSSED COPPER SHIELDING TAPE, 1/2" X 18 Y


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Tape Foam Double Coated 4008 1/8 Inch by 1 Inch by 4 Yards

    Buy Now  $19.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.