Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Robotics >> Motors >> Servos, Analog

Robot
Store

Servo, Sub-Micro, 8G, 6V, 0.1SEC/, 60DEG, 1.5KG.cm@4.8V, 3 Wire

View RS001A: Dagu -Micro Servo 8G 1.5KG.Cm

RS001A: Dagu -Micro Servo 8G 1.5KG.Cm

View Larger Image
Image is representative only
Dagu Hi-Tech Electronic
Jameco Part no. 2150416
Manufacturer DAGU HI-TECH ELECTRONIC
Manufacturer no. RS001A
Catalog 142 , page 86
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$4.95

# of Unit Price
1+ $4.95
5+ $4.49
25+ $3.95
  • Availability: Ship  today  

 Add to cart

Dagu - Micro Servo 8g 1.5kg.cm

This Micro Servo is ideal for applications where small weight and size are a key factor. The servo uses standard PWM control signals and operates from 4.8V - 6V with a power consumption of <500mA.

Specifications:
  • Weight: 8g
  • Size: 23 x 12.3 x 25.6 mm
  • Torque: 1.5 kg/cm
  • Speed: 0.12sec/60°
  • Gear Type: Plastic
  • Motor Type: Coreless
  • Operating Voltage Range: 4.8v-6v
  • Operating Temperature Range: 0°-60°
  • Current: < 500mA
  • Wire Length: 170mm
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
    Continuous Rotation Servo

    Buy Now  $14.95


    Mini Pan and Tilt Kit with 2 Servos

    Buy Now  $14.95


    HS-322HD Standard Heavy Duty Servo

    Buy Now  $14.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.