Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Robotics >> Motors >> Servos, Analog

Robot
Store

Dagu - Micro Servomotor 8G 1.5KG/Cm

View RS001A: Dagu -Micro Servomotor 8G 1.5KG/Cm

RS001A: Dagu -Micro Servomotor 8G 1.5KG/Cm

View Larger Image
Image is representative only
Dagu Hi-Tech Electronic
Jameco Part no. 2150416
Manufacturer DAGU HI-TECH ELECTRONIC
Manufacturer no. RS001A
Catalog 161 , page 83
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$6.95

# of Unit Price
1+ $6.95
5+ $6.25
  • Availability: Ship Today  

 Add to cart

Dagu - Micro Servomotor 8g 1.5kg/cm

This Micro Servo is ideal for applications where small weight and size are a key factor. The servo uses standard PWM control signals and operates from 4.8V - 6V with a power consumption of <500mA.

Specifications:

  • Weight: 8g
  • Size: 23 x 12.3 x 25.6 mm
  • Torque: 1.5 kg/cm
  • Speed: 0.12sec/60°
  • Gear Type: Plastic
  • Motor Type: Coreless
  • Operating Voltage Range: 4.8V-6V
  • Operating Temperature Range: 0°-60°
  • Current: < 500mA
  • Wire Length: 170mm

    Find out more about how servo motors work.


    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Continuous Rotation Servo

    Buy Now  $18.95


    180-Degree Range Servo Motor

    Buy Now  $17.95


    HS-322HD Standard Heavy Duty Servo Motor 0.19sec/60° 3kg/cm

    Buy Now  $14.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.