Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers (SMD)

SP Amp Current Sense Amp Single 60 Volt 8 Pin Msop

View LTC6101ACMS8PBF: High Voltage High-Side Current Sense Amplifier

LTC6101ACMS8PBF: High Voltage High-Side Current Sense Amplifier

View Larger Image
Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1760415
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LTC6101ACMS8#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$3.85

# of Unit Price
1+ $3.85
10+ $3.55
100+ $3.25
  • Availability:Ship  4 Days ARO 

 Add to cart

IC, HIGH VOLTAGE, HIGH-SIDE CURRENT SENSE AMPLIFIER, SPECIALTY ANALOG CIRCUIT

Report a problem
Suggest a product
Specification Value
FamilyLTC6101A
Power Supply TypeSingle
Minimum Single Supply Voltage4V
Typical Single Supply Voltage5V|9V|12V|15V|18V|24V|28V
Maximum Single Supply Voltage60V
Maximum Input Bias Current0.17uA@60V
Maximum Input Offset Voltage0.3mV@60V
Maximum Operating Supply Voltage60V
Maximum Supply Current0.64mA@60V
Minimum PSRR110dB
Rail to RailNo
TypeCurrent Sense Amplifier
Specification Value
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Pin_Count8
Supplier_PackageMSOP
Product Width3mm
Product Height0.86mm
Product Length3mm
Product TypeSP Amplifier
Number of Elements per Chip1
MountingSurface Mount
Number of Channels per Chip1


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $1.59


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.