SP Amp Current Sense Amp Single 60 Volt 8-Pin MSOP

$3.89 ea


  • Part no.: 1760415
  • Manufacturer: LINEAR TECHNOLOGY CORP.(LTC)
  • Manufacturer no.: LTC6101ACMS8#PBF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $3.89
10+ $3.55
100+ $3.25
Signal Processing Current Sense Amp Single 60 Volt 8-Pin MSOP

Report a problem
Suggest a product
Specification Value
FamilyLTC6101A
TypeCurrent Sense Amplifier
Number of Elements per Chip1
MountingSurface Mount
Number of Channels per Chip1
Power Supply TypeSingle
Minimum Single Supply Voltage4V
Typical Single Supply Voltage5V|9V|12V|15V|18V|24V|28V
Maximum Single Supply Voltage60V
Maximum Input Bias Current[email protected]
Maximum Input Offset Voltage[email protected]
Maximum Operating Supply Voltage60V
Maximum Supply Current[email protected]
Minimum PSRR110dB
Rail to RailNo
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Pin_Count8
Supplier_PackageMSOP
Product Width3mm
Product Height0.86mm
Product Length3mm
Product TypeSP Amplifier


Report a problem
Suggest a product