Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators, Switching

Con Volt DC-DC Single Output Step Down 104 Pin LGA

View LTM4600EVPBF: 10AMP High Efficiency DC/DC Micro Module Switching Regulator

LTM4600EVPBF: 10AMP High Efficiency DC/DC Micro Module Switching Regulator


Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1761039
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LTM4600EV#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$40.59

# of Unit Price
1+ $40.59
10+ $37.35
100+ $35.15
  • Availability:Ship  2 Days ARO 

 Add to cart

IC, 10AMP HIGH EFFICIENCY DC/DC MICRO MODULE SWITCHING REGULATOR

Report a problem
Suggest a product
Specification Value
FamilyLTM4600
Output Voltage0.5V to 5V
Maximum Output Current10A
Switching Frequency850KHz(Typ)
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelExtended
MountingSurface Mount
TypeStep Down
Pin_Count104
Supplier_PackageLGA
Specification Value
Product Width15mm
Product Height2.92mm(Max)
Product Length15mm
Product TypeDC to DC Converter and Switching Regulator Chip
Efficiency92%
Output TypeAdjustable
Number of Outputs1
Line Regulation0.3%
Load Regulation1%
Minimum Input Voltage4.5V
Maximum Input Voltage20V


Report a problem
Suggest a product

RELATED PRODUCTS

Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.15


Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.75


Con Volt DC-DC Single Output Step Up 8-Pin (7+Tab) TO-263 Rail

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.