Con Volt DC-DC Single Output Step Down 104-Pin LGA

1761039

$40.79 ea


  • Part no.: 1761039
  • Manufacturer: LINEAR TECHNOLOGY CORP.(LTC)
  • Manufacturer no.: LTM4600EV#PBF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $40.79
10+ $37.55
100+ $35.29
DC to DC Converter Single Step Down 4.5 Volt to 20 Volt uModule 104-Pin LGA

Report a problem
Suggest a product
Specification Value
FamilyLTM4600
Output Voltage0.5V to 5V
Maximum Output Current10A
Switching Frequency850KHz(Typ)
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelExtended
MountingSurface Mount
TypeStep Down
Pin_Count104
Supplier_PackageLGA
Product Width15mm
Product Height2.92mm(Max)
Product Length15mm
Product TypeDC to DC Converter and Switching Regulator Chip
Efficiency92%
Output TypeAdjustable
Number of Outputs1
Line Regulation0.3%
Load Regulation1%
Minimum Input Voltage4.5V
Maximum Input Voltage20V


Report a problem
Suggest a product