22 AWG Gray Stranded Tinned-Copper Hook-Up Wire 100 Feet

$8.95 ea


  • Part no.: 2138100
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 818-8
  • RoHS Compliant
Pricing
# of units Price
1+ $8.95
5+ $7.95
10+ $6.95

100-Foot Reel Dual Rated Stranded Hook-up Wire


Features:
  • Dual rated: UL1007 and UL1569: -40°C to 105°C, 300V peak
  • Tin-plated copper
  • PVC insulation
  • Stranded wire
  • Color: Gray
  • 22 AWG wire gauge
  • 7 strands of wire @ 30 AWG each
  • Appliance Wiring Material (AWM) is UL recognized covering of insulated wire and cable intended for internal wiring of appliances and equipment

    Report a problem
    Suggest a product
  • Specification Value
    Wire TypeHOOKUP
    Wire Gauge (AWG)22
    Conductors1
    Conductor Strand7X30
    ColorGRAY
    Length (feet)100
    Insulation TypePVC
    Voltage300V
    CategoryWIRE
    PackageREEL


    Report a problem
    Suggest a product