Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Multiple Density SKT 6 Position Solder Lug Straight Panel Mount

View S-306-FP: Connector Multiple Density SKT 6 Position Solder Lug Straight Panel Mount

S-306-FP: Connector Multiple Density SKT 6 Position Solder Lug Straight Panel Mount


Image is representative only
Cinch Connectors
Jameco Part no. 1762138
Manufacturer CINCH CONNECTORS
Manufacturer no. S-306-FP
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$8.15

# of Unit Price
1+ $8.15
10+ $7.75
100+ $7.09
  • Availability:Ship  6 Days ARO 

 Add to cart

JONES SOCKET


Jones sockets multiple
density solder eyelet flush

Report a problem
Suggest a product
Specification Value
Family301
Number of Rows2
Maximum Contact Resistance15mOhm
Maximum Current Rating3A
Maximum Voltage Rating250V
Minimum Operating Temperature-55°C
Maximum Operating Temperature120°C
MountingThrough Hole
Pitch2.54mm
Product Depth28mm
TypeEjector Header
Specification Value
Product Height8.4mm
Product Length62.48mm
Termination MethodSolder
Product TypeConnector Headers and PCB Receptacles
Contact MaterialPhosphor Bronze
Contact PlatingGold
GenderHDR
Housing MaterialPolybutylene Terephthalate
Body OrientationRight Angle
Number of Contacts34


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.29


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.