Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, TTL >> 74 Series

Parallel-Load 8 Bit Serial Shift Register DIP-16

View 74165: Parallel-Load 8 Bit Shift Register Parallel-to-Serial Data Conversion (74 Series)

74165: Parallel-Load 8 Bit Shift Register Parallel-to-Serial Data Conversion (74 Series)

View Larger Image
Image is representative only
Jameco Part no. 49699
Manufacturer   MAJOR BRANDS
Manufacturer no. 74165
Catalog 161 , page 2
Learn more about Major Brands.
Pricing & Availability

$0.29

# of Unit Price
1+ $0.29
10+ $0.25
100+ $0.19
1000+ $0.15
  • Availability: Ship Today  

 Add to cart

Parallel-Load 8-Bit Shift Register

Features

  • Parallel-to-Serial Data conversion
  • Complementary outputs
  • Direct overriding load (data) inputs
  • Gated clock inputs
  • Typical maximum clock frequency: 26MHz
  • Typical power dissipation: 210mW

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    HEX INVERTER 0 DIP-14

    Buy Now  $1.59


    BCD to 7 Segment Decoder Driver DIP 16

    Buy Now  $2.75


    QUAD 2-INPUT POSITIVE AND GATE DIP-14

    Buy Now  $2.49

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.