Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Rectifiers Selection

1N5400 B, Rectifier Standard Recovery NS, FBGA48

View 1N5400-B: Wire 3A 50V Silicon Rectifier Diode DO-201AD

1N5400-B: Wire 3A 50V Silicon Rectifier Diode DO-201AD


Image is representative only
Diodes Inc.
Jameco Part no. 1538312
Manufacturer DIODES INC.
Manufacturer no. 1N5400-B
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.15

# of Unit Price
20+ $0.15
100+ $0.13
200+ $0.12
NOTE:
  • • Order in multiples of 20
  • Availability:Ship  2 Days ARO 

 Add to cart

3 A, 50 V, SILICON, RECTIFIER DIODE, DO-201AD


1N5400-B,RECTIFIER STANDARD
RECOVERY NS, FBGA48

Report a problem
Suggest a product
Specification Value
ApplicationGENERAL PURPOSE
JESD-30 CodeR-PALF-W2
ConfigurationSINGLE
Number of Elements1
Number of Terminals2
Terminal FormWIRE
Terminal PositionAXIAL
Number of Phases1
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Package StyleLONG FORM
Surface MountNO
Moisture Sensitivity Level1
Specification Value
TypeRECTIFIER DIODE
Terminal FinishTIN
Diode Element MaterialSILICON
JESD-97 Codee3
Case ConnectionISOLATED
JEDEC-95 CodeDO-201AD
Average Forward Current-Max (A)3
Non-rep Pk Forward Current-Max (A)200
Time@Peak Reflow Temperature-Max (s)5
Peak Reflow Temperature (Cel)245
Rep Pk Reverse Voltage-Max (V)50


Report a problem
Suggest a product

RELATED PRODUCTS

Thyristor Put 40 Volt 5 Amp 3 Pin TO-92 Bulk

Buy Now  $0.29


Diode Standard Recovery Rectifier 1K Volt 6A 2-Pin Case R-6 Bulk

Buy Now  $0.45


Diode Rectifier Bridge Single 400 Volt 35A 4-Pin Case GBPC Bulk

Buy Now  $2.45

Copyright ©2002 - 2015 Jameco. All Rights Reserved.