Fuse Block Combine 5X20Mm Fuse Snap Together For Mult-Pole Ap

$1.25 ea


  • Part no.: 2136251
  • Manufacturer: Optifuse
  • Manufacturer no.: BLC-20C
  • RoHS Compliant
Pricing
# of units Price
1+ $1.25
10+ $1.09
100+ $0.95

Fuse Block for 5 x 20mm Fuses


There are many different break-apart fuse blocks that allow the user to create a multi-pole option by breaking apart a larger fuse block into smaller pieces, however there is only one fuse block that allows the user to start from one block and add additional poles to build the perfect length block for the application. The BLC-20 allows the option of combining both standard 1-¼" x ¼" (3AG) and 5 x 20 mm fuses into a single fuse block.

Features:
  • Ratings: 8A, 125VAC; 8A, 250VAC
  • Fuse style: 5 x 20mm fuses
  • Body: PBT (UL Flame: 94V-0)
  • Terminal: Nickel plated Brass
  • Screw mounting
  • Single Fuse Blocks can be snapped together for multi-pole applications
  • Size: 1.56"L x 0.43"W x 0.55"H

    Report a problem
    Suggest a product
  • Specification Value
    TypeFuse Holders
    Product TypeFuse Accessories
    FamilyBLC


    Report a problem
    Suggest a product