Connector Circular DIN Female 7 Position Solder Right Angle Through Hole 7 Terminal 1 Port

1768054

$3.89 ea


  • Part no.: 1768054
  • Manufacturer: Switchcraft
  • Manufacturer no.: 62PC7F
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $3.89
10+ $3.45
100+ $3.15

Connector Circular DIN Female 7 Position Solder Right Angle Through Hole 7 Terminal 1 Port



Specifications

  • Female
  • Number of Positions: 7
  • Termination Style: Through Hole
  • Voltage Rating: 34V
  • Current Rating: 3A
  • Deg

    Report a problem
    Suggest a product
  • Specification Value
    Body Shell StyleRECEPTACLE
    Total Number of Contacts7
    Connector StyleRIGHT ANGLE
    Contact GenderFEMALE
    Terminal TypeSOLDER
    Mounting TypeBOARD
    Additional FeaturePOLARIZED
    Manufacturer Series62PC7F
    DIN ConformanceYES
    EMI ShieldedNO
    IEC ConformanceNO
    MIL ConformanceNO
    OptionGENERAL PURPOSE
    Contact Pitch Circle Diameter (mm)7
    Product TypeDIN CONNECTOR


    Report a problem
    Suggest a product