Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, DC-DC

Module DC-DC 1 Output 5 Volt 20A 150W 9 Pin Half-Brick

View AEH20A24: 100W 24V Input 5V Single Output Converter (Analog/Linear)

AEH20A24: 100W 24V Input 5V Single Output Converter (Analog/Linear)


Image is representative only
Astec Power
Jameco Part no. 1768759
Manufacturer ASTEC POWER
Manufacturer no. AEH20A24
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$101.55

# of Unit Price
50+ $101.55
250+ $95.39
500+ $88.69
NOTE:
  • • Order in multiples of 50
  • Availability:Ship  14 Wks ARO 

 Add to cart

100W 24V INPUT 5V SINGLE OUTPUT CONVERTER


IC,AEH20A24,24-5.0 20A 1/2 B
RICK IND STD

Report a problem
Suggest a product
Specification Value
FamilyAEH20A24
Maximum Operating Temperature100°C
MountingScrew
Pin_Count9
Supplier_PackageHalf-Brick
Product Width58.4mm
Product Height12.7mm
Product Length61mm
Product TypeDC to DC Converter and Switching Regulator Module
Specification Value
TypeStep Down
Number of Outputs1
Output Voltage5V
Input Voltage24V
Output Current20A
Output Power150W
Switching RegulatorNo
Minimum Operating Temperature-40°C


Report a problem
Suggest a product

RELATED PRODUCTS

Module DC-DC 1 Output 1.2 Volt to 5.5 Volt 10A 10-Pin DIP Module Tray

Buy Now  $26.39


Module DC-DC 1 Output 0.75 Volt to 5.5 Volt 16A 10-Pin SIP

Buy Now  $23.15


Module DC-DC 1 Output 0.9 Volt to 5 Volt 15A 75W 11-Pin SIL

Buy Now  $19.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.