Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Circuit Protection >> Fuses, Holders & Clips

C

Printed Circuit Board Fuseholders

View HBW-I: Fuse Accessories Printed Circuit Board Fuseholders

HBW-I: Fuse Accessories Printed Circuit Board Fuseholders

View Larger Image
Image is representative only
Bussmann
Jameco Part no. 1769743
Manufacturer BUSSMANN
Manufacturer no. HBW-I
Catalog 142 , page 44
Pricing & Availability

$4.95

# of Unit Price
1+ $4.95
10+ $4.49
100+ $3.95
  • Availability: Ship  today  

 Add to cart

Printed Circuit Board Fuseholders

For 1/4" x 1 1/4" Fuses

Specifications:
  • Vertical mount without stability pins
  • Anti-wicking terminals
  • Electrical rating: 16A @ 250V
  • Molded material: High dielectric molded phenolic with a UL 94 VO flammability rating
  • Fuse carrier & knob: Spring-loaded, bayonet type. Brass-tin plated. Screwdriver slotted.
  • Mounting: "Kicked" terminals for optimum wave-soldering
  • Agency approvals: UL, CSA, VDE, SEMKO

    Report a problem
    Suggest a product
  • Specification Value
    FamilyHBW
    TypeFuse Holders
    Operating Temperature-Min (Cel)-40
    Specification Value
    Operating Temperature-Max (Cel)85
    Product TypeFuse Accessories


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    FUSEHOLDER,PANEL MOUNT,D TYPE,.25 INCH X1.25 INCH FUSE,SOLDER TERM,U/C

    Buy Now  $1.59


    Fuse Holders 2-Pin

    Buy Now  $2.29


    FUSEHOLDER,IN-LINE,16AWGx48 INCH L,1.25 INCH x.25 INCH FUSE,BAG IN 1

    Buy Now  $1.79

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.