Standard Regulator 1.2 Volt To 37 Volt 1.5 Amp 3 Pin 3+ Tab TO-220fp

1390602

$0.69 ea


  • Part no.: 1390602
  • Manufacturer: ST MICROELECTRONICS
  • Manufacturer no.: LM317P
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
50+ $0.69
250+ $0.59
500+ $0.53
NOTE:
  • • Order in multiples of 50
Standard Regulator Position 1.2 Volt to 37 Volt 0.4A 3-Pin(3+Tab) TO-220FP

Report a problem
Suggest a product
Specification Value
FamilyLM317
Output Voltage1.2V to 37V
Maximum Output Current1.5A
Number of Outputs1
Reference Voltage1.3V
TypeLinear
Junction to Ambient60C/W
Junction to Case5C/W
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
MountingThrough Hole
Pin_Count3
Product Width4.6mm(Max)
Supplier_PackageTO-220FP
PolarityPositive
Product Height9.3mm(Max)
Product Length10.4mm(Max)
Product TypeLinear Regulator
Output TypeAdjustable
FunctionStandard
Line Regulation0.04%/V
Load Regulation0.5%


Report a problem
Suggest a product