Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators

Standard Regulator 1.2 Volt to 37 Volt 1.5 Amp 3 Pin 3+ Tab TO-220FP

View LM317P: Voltage Regulatedualtor 1.2V-37V Adjustable Positive PSFM3

LM317P: Voltage Regulatedualtor 1.2V-37V Adjustable Positive PSFM3


Image is representative only
ST Micro
Jameco Part no. 1390602
Manufacturer ST MICRO
Manufacturer no. LM317P
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.59

# of Unit Price
50+ $0.59
250+ $0.56
500+ $0.53
NOTE:
  • • Order in multiples of 50
  • Availability:Ship  3 Days ARO 

 Add to cart

VOLTAGE REGULATEDUALTOR, 1.2V-37V, ADJUSTABLE, POSITIVE, PSFM3

Report a problem
Suggest a product
Specification Value
FamilyLM317
Output Voltage1.2V to 37V
Maximum Output Current1.5A
Number of Outputs1
Reference Voltage1.3V
TypeLinear
Junction to Ambient60C/W
Junction to Case5C/W
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
MountingThrough Hole
Pin_Count3
Specification Value
Product Width4.6mm(Max)
Supplier_PackageTO-220FP
PolarityPositive
Product Height9.3mm(Max)
Product Length10.4mm(Max)
Product TypeLinear Regulator
Output TypeAdjustable
FunctionStandard
Line Regulation0.04%/V
Load Regulation0.5%


Report a problem
Suggest a product

RELATED PRODUCTS

Standard Regulator 5 Volt 1 Amp 3 Pin 3+ Tab TO-220

Buy Now  $0.45


Standard Regulator 9 Volt 2.2 Amp 3 Pin 3+ Tab TO-220 Rail

Buy Now  $0.59


Standard Regulator -1.2 Volt To -37 Volt 1.5 Amp 3 Pin 3+ Tab TO-220 Rail

Buy Now  $0.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.