Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Circuit Protection >> Fuses

Fuse 5A 250 Volt Time Delay Acting 2 Pin

View MDL-5-R: MDL Fuse Slow Blow 250 Volt 5A Time LAG 3AG Bk/ R

MDL-5-R: MDL Fuse Slow Blow 250 Volt 5A Time LAG 3AG Bk/ R

View Larger Image
Image is representative only
Bussmann
Jameco Part no. 1770293
Manufacturer BUSSMANN
Manufacturer no. MDL-5-R
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 76
Pricing & Availability

$2.75

# of Unit Price
5+ $2.75
25+ $2.45
50+ $2.25
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  15 Wks ARO 

 Add to cart

FUSE,SLOW BLOW,250 VOLT,5A,TIME LAG,3AG


BK/MDL-5-R


Report a problem
Suggest a product
Specification Value
FamilyMDL
Product TypeFuses
TypeFerrule
Rated AC Voltage (URac) (V)250
Specification Value
ActingTime Delay
Current Rating (A)5
Fuse MaterialGlass


Report a problem
Suggest a product

RELATED PRODUCTS

250V 125mA Cylindrical Cartridge Fuse

Buy Now  $1.49


Fuse 8A 250 Volt Slow Blow Acting 2-Pin Bulk

Buy Now  $1.49


Fuse 10A 250 Volt Slow Blow Acting

Buy Now  $0.69

Copyright ©2002 - 2015 Jameco. All Rights Reserved.