Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> USB

Connector USB Recepticle 4 Position 2.5MM Solder Right Angle Thru-Hole 4 Ter

View 292304-1: USB a Right Angle Recepticle Cont Plst

292304-1: USB a Right Angle Recepticle Cont Plst

View Larger Image
Image is representative only
Amp/Tyco Electronics
Jameco Part no. 841053
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 292304-1
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 112 , page 74
Pricing & Availability

$1.15

# of Unit Price
5+ $1.15
25+ $0.99
50+ $0.89
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  6 Days ARO 

 Add to cart

USB A RIGHT ANGLE RECEPTICLE CONT PLST, LEAD


USB B R/A RCPT CONT PLST, LEAD


Report a problem
Suggest a product
Specification Value
Family292304
Number of Ports1
Number of Terminals4
MountingThrough Hole
PackagingTray
Pitch2.5mm
Product Depth15.71mm
Product Length12.04mm
Termination MethodSolder
Specification Value
Product TypeConnector Audio and Video
TypeUSB
Contact MaterialCopper Alloy
Contact PlatingGold
GenderRCP
Housing MaterialThermoplastic
Body OrientationRight Angle
Number of Contacts4


Report a problem
Suggest a product

RELATED PRODUCTS

Connector USB Female 4 Position Solder Right Angle Thru-Hole 4 Terminal 1 Port Tube

Buy Now  $0.49


Connector USB A Series Female 4 Pins PCB Mounting

Buy Now  $0.99


CONNECTOR,USB 2.0,USB B PCB,FEMALE RIGHT ANGLE

Buy Now  $1.09

Copyright ©2002 - 2015 Jameco. All Rights Reserved.