Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Inductors >> Inductors, Surface Mount

Ind Power Shielded 22UH 20% 100KHZ Ferrite Tape and Reel

View DR127-220-R: DR Inductor Shield Power 22UH Tolerance 20% 4A Surface Mount R

DR127-220-R: DR Inductor Shield Power 22UH Tolerance 20% 4A Surface Mount R

View Larger Image
Image is representative only
Bussmann
Jameco Part no. 1771712
Manufacturer BUSSMANN
Manufacturer no. DR127-220-R
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.05

# of Unit Price
350+ $1.05
1750+ $0.94
3500+ $0.85
NOTE:
  • • Order in multiples of 350
  • Availability:Ship  14 Wks ARO 

 Add to cart

INDUCTOR,SHIELD POWER,22UH,TOLERANCE 20%,4A,SURFACE MOUNT


DR127-220-R


Report a problem
Suggest a product
Specification Value
FamilyDR
Protection StyleShielded
Test Frequency100KHz
Tolerance20%
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
PackagingTape and Reel
Product Depth12.5mm
Specification Value
Product Height8mm
Product Length12.5mm
TypePower
Product TypeInductor Surface Mount
Core MaterialFerrite
Inductance22uH
Maximum DC Resistance39.1mOhm(Typ)


Report a problem
Suggest a product

RELATED PRODUCTS

PT121 Series Radial High Q Fixed Inductors 8.2MH 10%

Buy Now  $1.09


Ind High Current Choke Bobbin Core 68uH 10% 1KHz Ferrite 804mA Axial

Buy Now  $0.95


Ind General Purpose 9.9uH 20% Ferrite Bulk

Buy Now  $6.55

Copyright ©2002 - 2015 Jameco. All Rights Reserved.