Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Enclosed-Single Output

AC to DC Power Supply Single Output 48 Volt 13.1 Amp 650 Watt

View DS650-9: AC to DC Power Supply Single Output 48 Volt 13.1 Amp 650 Watt

DS650-9: AC to DC Power Supply Single Output 48 Volt 13.1 Amp 650 Watt

View Larger Image
Image is representative only
Astec Power
Jameco Part no. 1771851
Manufacturer ASTEC POWER
Manufacturer no. DS650-9
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$300.25

# of Unit Price
1+ $300.25
10+ $282.05
100+ $262.19
  • Availability:Ship  8 Wks ARO 

 Add to cart




PWR SPLY,ENCL,650W
48V OUTPUT,1U X 2U X 11.

Report a problem
Suggest a product
Specification Value
FamilyDS650-9
Output Connector TypeMale
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)82
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)70
Length (inch)11
Width (inch)1.6
Height (inch)3.2
Specification Value
Agency ApprovalsCB/CCC/CE/CUL/EN/NEMKO/UL
TypeSwitching
StyleEnclosed
Primary Output Voltage (VDC)48
Output Current (A)13.1
Maximum Output Power (W)650
Input Voltage (VAC)90 to 264
Input Frequency47 to 63


Report a problem
Suggest a product

RELATED PRODUCTS

AC to DC Power Supply Single Output 24 Volt 10 Amp 240 Watt

Buy Now  $52.95


AC to DC Power Supply Single Output 24 Volt 13 Amp 312 Watt

Buy Now  $66.95


AC to DC Power Supply Single Output 48 Volt 12.5 Amp 600 Watt

Buy Now  $84.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.