AC to DC Power Supply Single Output 48 Volt 13.1 Amp 650 Watt

$301.65 ea


  • Part no.: 1771851
  • Manufacturer: ASTEC POWER
  • Manufacturer no.: DS650-9
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $301.65
10+ $283.39
100+ $263.45
AC/DC Supply Single Output 48 Volt 13.1A 650 Watt 30-Pin


PWR SPLY,ENCL,650W
48V OUTPUT,1U X 2U X 11.

Report a problem
Suggest a product
Specification Value
FamilyDS650-9
Output Connector TypeMale
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)82
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)70
Length (inch)11
Width (inch)1.6
Height (inch)3.2
Agency ApprovalsCB/CCC/CE/CUL/EN/NEMKO/UL
TypeSwitching
StyleEnclosed
Primary Output Voltage (VDC)48
Output Current (A)13.1
Maximum Output Power (W)650
Input Voltage (VAC)90 to 264
Input Frequency47 to 63


Report a problem
Suggest a product