Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Circular Connectors >> Circular

Connector Mini Weathertight Male 3 Position Crimp Straight Cable Mount 3 Terminal 1 Port Kit

View EN3L3MCK: Connector Circular EN3 Inline 3PIN Male

EN3L3MCK: Connector Circular EN3 Inline 3PIN Male


Image is representative only
Switchcraft,Inc.
Jameco Part no. 1771982
Manufacturer SWITCHCRAFT,INC.
Manufacturer no. EN3L3MCK
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$5.19

# of Unit Price
1+ $5.19
10+ $4.95
100+ $4.49
  • Availability:Ship  14 Wks ARO 

 Add to cart




EN3 INLINE 3PIN MALE


Report a problem
Suggest a product
Specification Value
FamilyEN3
Number of Ports1
Number of Terminals3
Strain ReliefYes
Maximum Current Rating7.5A
Maximum Voltage Rating600VAC
MountingCable Mount
Type(Min)i Weathertight
PackagingKit
Product Length41.27mm
Specification Value
Termination MethodCrimp
Product TypeConnector Circular
Contact MaterialCopper Alloy
Contact PlatingGold Over Nickel
Body OrientationStraight
Contact GenderM
Contacts Classification3Signal
Number of Contacts3


Report a problem
Suggest a product

RELATED PRODUCTS

Connector Contact Female 1 Position Crimp Straight Cable Mount 1 Terminal 1 Port Loose Piece

Buy Now  $1.25


Connector Contact Pin 1 Position Crimp Straight Cable Mount 1 Terminal 1 Port Loose Piece

Buy Now  $0.85


Connector Contact Male 1 Position Solder Straight Cable Mount 1 Terminal 1 Port Loose Piece

Buy Now  $0.99

Copyright ©2002 - 2015 Jameco. All Rights Reserved.