Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Open Frame

PWR Sply, Open, 150W, 5V 12V 12V 24V

View LPQ154: PWR Sply Open 150W 5V 12V 24V

LPQ154: PWR Sply Open 150W 5V 12V 24V

View Larger Image
Image is representative only
Astec America Inc./Emerson Electric
Jameco Part no. 1773259
Manufacturer ASTEC POWER
Manufacturer no. LPQ154
   NCNR (Non-Cancelable, Non Returnable)
Catalog 274 , page 151
Pricing & Availability

$271.65

# of Unit Price
1+ $271.65
10+ $255.15
100+ $237.19
  • Availability:Ship 05/04/16 

 Add to cart

AC/DC Supply Quad Output 5 Volt/12 Volt/-12 Volt/24 Volt 22A/8A/2.5A/4.5A 150 Watt 22-Pin

POWER SUPPLY 5V 12V 12V 24V 150W 4.25 X 8.5

For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
FamilyLPQ154
Number of Outputs4
Length (inch)8.5
Width (inch)4.3
Height (inch)1.5
Agency ApprovalsCB/CE/CSA/EN/IEC/LVD/NEMKO/UL/VDE
StyleMultiple Output
Specification Value
Primary Output Voltage (VDC)5
Additional Output Voltages (VDC)12 | -12 | 24
Output Current (A)22
Maximum Output Power (W)150
Input Voltage (VAC)85 to 132|170 to 264
Input Frequency47 to 63


Report a problem
Suggest a product

RELATED PRODUCTS

Copyright ©2002 - 2016 Jameco. All Rights Reserved.