Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Open Frame

PWR Sply, Open, 150W, 5V 12V 12V 24V

View LPQ154: Power Supply 5V 12V 24V 150W 4.25 X 8.5 (Open Frame)

LPQ154: Power Supply 5V 12V 24V 150W 4.25 X 8.5 (Open Frame)

View Larger Image
Image is representative only
Astec Power
Jameco Part no. 1773259
Manufacturer ASTEC POWER
Manufacturer no. LPQ154
   NCNR (Non-Cancelable, Non Returnable)
Catalog 274 , page 151
Pricing & Availability

$270.35

# of Unit Price
1+ $270.35
10+ $253.95
100+ $236.09
  • Availability:Ship  14 Wks ARO 

 Add to cart

POWER SUPPLY 5V 12V 12V 24V 150W 4.25 X 8.5

For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
FamilyLPQ154
Maximum Output Power (W)150
Number of Outputs4
Output Current (A)22
Primary Output Voltage (VDC)5
StyleMultiple Output
Width (inch)4.3
Specification Value
Additional Output Voltages (VDC)12 | -12 | 24
Agency ApprovalsCB/CE/CSA/EN/IEC/LVD/NEMKO/UL/VDE
Height (inch)1.5
Input Frequency47 to 63
Input Voltage (VAC)85 to 132|170 to 264
Length (inch)8.5


Report a problem
Suggest a product

RELATED PRODUCTS

AC to DC Power Supply Open Frame Single Output 5 Volt 3 Amp 15 Watt

Buy Now  $18.95


AC to DC Power Supply Open Frame Triple Output 5 Volt 15 Volt 15 Volt 7 Amp 2.6 Amp 0.7 Amp 65 Watt

Buy Now  $17.95


AC to DC Power Supply Open Frame Triple Output 5 Volt 12 Volt 12 Volt 7 Amp 3.2 Amp 0.7 Amp 63.5 Watt

Buy Now  $17.95

Copyright ©2002 - 2014 Jameco. All Rights Reserved.