Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Op-Amps, Low Power

IC, LM2904N/NOPB, Dual OP AMP Z

View LM2904N/NOPB: LM2904 Dual OP AMP <a Z (Low Power OP-Amps)

LM2904N/NOPB: LM2904 Dual OP AMP <a Z (Low Power OP-Amps)


Image is representative only
Texas Instruments
Jameco Part no. 836641
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM2904N/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 29
Pricing & Availability

$0.65

# of Unit Price
40+ $0.65
200+ $0.57
400+ $0.52
NOTE:
  • • Order in multiples of 40
  • Availability:Ship  4 Days ARO 

 Add to cart




IC,LM2904N/NOPB,DUAL OP AMP
Z

Report a problem
Suggest a product
Specification Value
FamilyLM2904
Maximum Single Supply Voltage26V
Minimum Dual Supply Voltage±1.5V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V
Maximum Dual Supply Voltage±13V
Maximum Input Bias Current0.25uA@5V
Maximum Input Offset Voltage7mV@26V
Maximum Power Dissipation830mW
Maximum Supply Current1.2mA@5V@-40C to 85C
Minimum CMRR50dB
Minimum PSRR50dB
TypeGeneral Purpose Amplifier
Rail to RailNo
Shut Down SupportNo
Typical Gain Bandwidth Product1MHz
Typical Input Noise Voltage Density40nV/rtHz
Typical Slew Rate0.1V/us
Typical Voltage Gain100dB
Specification Value
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
TechnologyBipolar
MountingThrough Hole
PackagingRail
Pin_Count8
Supplier_PackageMDIP
Product Width6.35mm
Product Height3.3mm
Product Length9.27mm
Product TypeOP Amp
Manufacturer TypeLow Power Amplifier
Number of Channels per Chip2
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage3V
Typical Single Supply Voltage5V|9V|12V|15V|18V|24V


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $1.59


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.