PWR SPLY,OPEN,25W,
5V 12V 12V

$61.95 ea


  • Part no.: 1773611
  • Manufacturer: ASTEC POWER
  • Manufacturer no.: LPT23
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $61.95
10+ $57.05
100+ $53.59

AC/DC Supply Triple Output 5 Volt/12 Volt/-12 Volt 4A/0.5A/0.5A 25 Watt 10-Pin

POWER SUPPLY 5V 12V 12V 25W 3 X 5

For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
FamilyLPT23
Number of Outputs3
Length (inch)5
Width (inch)3
Height (inch)1.1
Agency ApprovalsCB/CE/CSA/EN/LVD/NEMKO/UL/VDE
StyleMultiple Output
Primary Output Voltage (VDC)5
Additional Output Voltages (VDC)12 | -12
Output Current (A)0.3
Maximum Output Power (W)40
Input Voltage (VAC)85 to 264
Input Frequency47 to 440


Report a problem
Suggest a product