PWR SPLY,OPEN,25W,
5V 12V 12V"/>

Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Open Frame

Pwr Sply, Open, 25W,
5V 12V 12V

View LPT23: Power Supply 5V 12V 25W 3 X 5 (Open Frame)

LPT23: Power Supply 5V 12V 25W 3 X 5 (Open Frame)

View Larger Image
Image is representative only
Astec Power
Jameco Part no. 1773611
Manufacturer ASTEC POWER
Manufacturer no. LPT23
   NCNR (Non-Cancelable, Non Returnable)
Catalog 274 , page 149
Pricing & Availability

$59.95

# of Unit Price
1+ $59.95
10+ $56.19
100+ $52.89
  • Availability:Ship  4 Days ARO 

 Add to cart

POWER SUPPLY 5V 12V 12V 25W 3 X 5


PWR SPLY,OPEN,25W,
5V 12V 12V

Report a problem
Suggest a product
Specification Value
FamilyLPT23
Primary Output Voltage (VDC)5
Length (inch)5
Width (inch)3
Height (inch)1.1
Agency ApprovalsCB/CE/CSA/EN/LVD/NEMKO/UL/VDE
Specification Value
StyleMultiple Output
Additional Output Voltages (VDC)12 | -12
Maximum Output Power (W)40
Input Voltage (VAC)85 to 264
Input Frequency47 to 440


Report a problem
Suggest a product

RELATED PRODUCTS

AC to DC Power Supply Open Frame Triple Output 5 Volt 15 Volt 15 Volt 7 Amp 2.6 Amp 0.7 Amp 65 Watt

Buy Now  $17.95


AC to DC Power Supply Open Frame Triple Output 5 Volt 12 Volt 12 Volt 7 Amp 3.2 Amp 0.7 Amp 63.5 Watt

Buy Now  $17.95


AC to DC Power Supply Open Frame Single Output 5 Volt 3 Amp 15 Watt

Buy Now  $18.95

Copyright ©2002 - 2014 Jameco. All Rights Reserved.