Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Open Frame

PWR Sply, Open, 25W, 5V 12V 12V

View LPT23: Power Supply 5V 12V 25W 3 X 5FOR More 12 Volt Power Supplies

LPT23: Power Supply 5V 12V 25W 3 X 5FOR More 12 Volt Power Supplies

View Larger Image
Image is representative only
Astec Power
Jameco Part no. 1773611
Manufacturer ASTEC POWER
Manufacturer no. LPT23
   NCNR (Non-Cancelable, Non Returnable)
Catalog 274 , page 149
Pricing & Availability

$61.65

# of Unit Price
1+ $61.65
10+ $56.75
100+ $53.35
  • Availability:Ship  14 Wks ARO 

 Add to cart

POWER SUPPLY 5V 12V 12V 25W 3 X 5

For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
FamilyLPT23
Number of Outputs3
Length (inch)5
Width (inch)3
Height (inch)1.1
Agency ApprovalsCB/CE/CSA/EN/LVD/NEMKO/UL/VDE
StyleMultiple Output
Specification Value
Primary Output Voltage (VDC)5
Additional Output Voltages (VDC)12 | -12
Output Current (A)0.3
Maximum Output Power (W)40
Input Voltage (VAC)85 to 264
Input Frequency47 to 440


Report a problem
Suggest a product

RELATED PRODUCTS

AC to DC Power Supply Open Frame Single Output 5 Volt 3 Amp 15 Watt

Buy Now  $18.95


AC to DC Power Supply Open Frame Single Output 24 Volt 4.2 Amp 100.8 Watt

Buy Now  $28.95


AC to DC Power Supply Open Frame Single Output 24 Volt 6.3 Amp 150 Watt

Buy Now  $36.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.