Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Open Frame

AC to DC Power Supply Open Frame Triple Output 5 Volt 12 Volt 12 Volt 8 Amp 0.7 Amp 0.7 Amp 55 Watt

View LPT43: Power Supply 5V 12V 40W 3 X 5 (Open Frame)

LPT43: Power Supply 5V 12V 40W 3 X 5 (Open Frame)

View Larger Image
Image is representative only
Astec Power
Jameco Part no. 1773662
Manufacturer ASTEC POWER
Manufacturer no. LPT43
   NCNR (Non-Cancelable, Non Returnable)
Catalog 274 , page 149
Pricing & Availability

$64.59

# of Unit Price
1+ $64.59
10+ $60.55
100+ $56.99
  • Availability:Ship  14 Wks ARO 

 Add to cart

POWER SUPPLY 5V 12V 12V 40W 3 X 5


PWR SPLY,OPEN,40W,
5V 12V 12V

Report a problem
Suggest a product
Specification Value
FamilyLPT43
Maximum Input Current (A)1
Maximum Output Power (W)55
MFR Product FamilyLPT43
Number of Outputs3
Operating Temperature-Max (Cel)50
Operating Temperature-Min (Cel)0
Output Connector TypePin Terminal Block
Output Current (A)6
Primary Output Voltage (VDC)5
Product TypeAC to DC Power Supply
Specification Value
StyleOpen Frame
Width (inch)3
Additional Output Voltages (VDC)12 | -12
Agency ApprovalsCB/CE/CSA/EN/LVD/NEMKO/UL
Efficiency (%)70
Height (inch)1.1
Input Frequency47 to 440
Input Voltage (VAC)85 to 264
Length (inch)5


Report a problem
Suggest a product
Free Friday

RELATED PRODUCTS

AC to DC Power Supply Open Frame Triple Output 5 Volt 15 Volt 15 Volt 7 Amp 2.6 Amp 0.7 Amp 65 Watt

Buy Now  $17.95


AC to DC Power Supply Open Frame Triple Output 5 Volt 12 Volt 12 Volt 7 Amp 3.2 Amp 0.7 Amp 63.5 Watt

Buy Now  $17.95


AC to DC Power Supply Open Frame Single Output 5 Volt 3 Amp 15 Watt

Buy Now  $18.95

Copyright ©2002 - 2014 Jameco. All Rights Reserved.