Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Open Frame

AC to DC Power Supply Open Frame Triple Output 5 Volt 12 Volt 12 Volt 8 Amp 0.7 Amp 0.7 Amp 55 Watt

View LPT43: Power Supply 5V 12V 40W 3 X 5FOR More 12 Volt Power Supplies

LPT43: Power Supply 5V 12V 40W 3 X 5FOR More 12 Volt Power Supplies

View Larger Image
Image is representative only
Astec Power
Jameco Part no. 1773662
Manufacturer ASTEC POWER
Manufacturer no. LPT43
   NCNR (Non-Cancelable, Non Returnable)
Catalog 274 , page 149
Pricing & Availability

$66.79

# of Unit Price
1+ $66.79
10+ $61.49
100+ $57.85
  • Availability:Ship  13 Wks ARO 

 Add to cart

POWER SUPPLY 5V 12V 12V 40W 3 X 5

For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
FamilyLPT43
Maximum Input Current (A)1
Output Connector TypePin Terminal Block
Number of Outputs3
Product TypeAC to DC Power Supply
MFR Product FamilyLPT43
Efficiency (%)70
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)50
Length (inch)5
Width (inch)3
Specification Value
Height (inch)1.1
Agency ApprovalsCB/CE/CSA/EN/LVD/NEMKO/UL
StyleOpen Frame
Primary Output Voltage (VDC)5
Additional Output Voltages (VDC)12 | -12
Output Current (A)6
Maximum Output Power (W)55
Input Voltage (VAC)85 to 264
Input Frequency47 to 440


Report a problem
Suggest a product

RELATED PRODUCTS

Copyright ©2002 - 2015 Jameco. All Rights Reserved.