Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Audio/Video >> Audio/Video

Connector Audio Female 2 Position Solder Straight through Hole 3 Terminal 1 Port

View MDPC2A: MD 2.5 MM Audio Connector Jack (Audio/Video)

MDPC2A: MD 2.5 MM Audio Connector Jack (Audio/Video)


Image is representative only
Switchcraft,Inc.
Jameco Part no. 1773988
Manufacturer SWITCHCRAFT,INC.
Manufacturer no. MDPC2A
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$3.85

# of Unit Price
100+ $3.85
500+ $3.45
1000+ $3.09
NOTE:
  • • Order in multiples of 100
  • Availability:Ship  1 Wks ARO 

 Add to cart

2.5 MM AUDIO CONNECTOR, JACK


MICRO D JAX


Report a problem
Suggest a product
Specification Value
FamilyMD
Number of Terminals3
Maximum Current Rating0.12A
Maximum Voltage Rating125VAC
Minimum Operating Temperature-20°C
Maximum Operating Temperature65°C
MountingThrough Hole
TypeAudio
Termination MethodSolderable
Specification Value
Product TypeConnector Audio and Video
Contact MaterialCopper Alloy
Contact PlatingSilver
GenderF
Body OrientationStraight
Number of Contacts2
Number of Ports1


Report a problem
Suggest a product

RELATED PRODUCTS

JACK, AUDIO STEREO, 3.50mm, 3-TERMINAL, 10.10Hx8.40Wx17.60L mm, BLACK WITH NUT

Buy Now  $1.49


Connector 0.25" Audio Jack Female 2 Position Solder Lug Straight Panel Mount 2 Terminal 1 Port

Buy Now  $1.95


Panel Mount Red Insulated Banana Jack

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.