AC to DC Power Supply Single Output 12 Volt 7 Amp 110 Watt

$154.15 ea


  • Part no.: 1774155
  • Manufacturer: ASTEC POWER
  • Manufacturer no.: NFS110-7912J
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $154.15
10+ $144.79
100+ $134.59
AC/DC Supply Single Output 12 Volt 7A 110 Watt Medical 16-Pin

Report a problem
Suggest a product
Specification Value
FamilyNFS110-7912
Output Connector TypePin Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
MFR Product FamilyNFS110-7912
Efficiency (%)72
Minimum Isolation Voltage4000V
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)70
Length (inch)7
Width (inch)4.25
Height (inch)1.8
Agency ApprovalsCS/EN/IEC/UL/DE
StyleMedical Open Frame
Primary Output Voltage (VDC)12
Output Current (A)7
Maximum Output Power (W)110
Input Voltage (VAC)90 to 253
Input Frequency47 to 440


Report a problem
Suggest a product