Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> Medical AC-to-DC >> Open Frame

AC to DC Power Supply Single Output 24 Volt 3.5 Amp 110 Watt

View NFS110-7924J: AC to DC Power Supply Single Output 24 Volt 3.5 Amp 110 Watt

NFS110-7924J: AC to DC Power Supply Single Output 24 Volt 3.5 Amp 110 Watt

View Larger Image
Image is representative only
Astec Power
Jameco Part no. 1774163
Manufacturer ASTEC POWER
Manufacturer no. NFS110-7924J
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$153.39

# of Unit Price
30+ $153.39
150+ $144.09
300+ $133.95
NOTE:
  • • Order in multiples of 30
  • Availability:Ship  23 Wks ARO 

 Add to cart

Specification Value
FamilyNFS110-7924
Output Connector TypePin Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
MFR Product FamilyNFS110-7924
Efficiency (%)75
Minimum Isolation Voltage4000V
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)70
Length (inch)7
Specification Value
Width (inch)4.25
Height (inch)1.8
Agency ApprovalsCS/EN/IEC/UL/DE
StyleMedical Open Frame
Primary Output Voltage (VDC)24
Output Current (A)3.5
Maximum Output Power (W)110
Input Voltage (VAC)90 to 253
Input Frequency47 to 440


Report a problem
Suggest a product

RELATED PRODUCTS

AC to DC Power Supply Open Frame Single Output 12 Volt 1.25 Amp 15 Watt

Buy Now  $12.95


AC to DC Power Supply Open Frame Single Output 15 Volt 1 Amp 15 Watt

Buy Now  $11.95


AC to DC Power Supply Open Frame Single Output 5 Volt 4.4 Amp 20 Watt

Buy Now  $14.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.