AC to DC Power Supply Single Output 24 Volt 3.5 Amp 110 Watt

$154.15 ea


  • Part no.: 1774163
  • Manufacturer: ASTEC POWER
  • Manufacturer no.: NFS110-7924J
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
30+ $154.15
150+ $144.79
300+ $134.59
NOTE:
  • • Order in multiples of 30
AC/DC Supply Single Output 24 Volt 3.5A 110 Watt Medical 16-Pin

Report a problem
Suggest a product
Specification Value
FamilyNFS110-7924
Output Connector TypePin Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
MFR Product FamilyNFS110-7924
Efficiency (%)75
Minimum Isolation Voltage4000V
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)70
Length (inch)7
Width (inch)4.25
Height (inch)1.8
Agency ApprovalsCS/EN/IEC/UL/DE
StyleMedical Open Frame
Primary Output Voltage (VDC)24
Output Current (A)3.5
Maximum Output Power (W)110
Input Voltage (VAC)90 to 253
Input Frequency47 to 440


Report a problem
Suggest a product