Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Audio/Video >> Audio/Video

Pqg® Audio Receptacle - 3 Pin PC Mount

View PQG3MST111: PQG PQG® Receptacle -3 Pin PC Mount (Audio/Video)

PQG3MST111: PQG PQG® Receptacle -3 Pin PC Mount (Audio/Video)

View Larger Image
Image is representative only
Switchcraft,Inc.
Jameco Part no. 1774711
Manufacturer SWITCHCRAFT,INC.
Manufacturer no. PQG3MST111
  RoHS compliant
Catalog 161 , page 48
Pricing & Availability

$4.49

# of Unit Price
1+ $4.49
10+ $3.95
25+ $3.49
100+ $2.95
  • Availability: Ship Today  

 Add to cart

PQG® Receptacle - 3 Pin PC Mount

Q-G® 3 pin/contact PC receptacles offer economy, reliability and performance in amplifiers, audio mixing boards, and other outboard gear. Choose receptacles with just the right combination of standard and optional bonus features to tailor the PQG series to your exact needs.

Features

  • UL 94V-0 plastic materials.
  • Circuit #1 "makes" first and "breaks" last during connect/disconnect.
  • Positive mechanica polarization.
  • Minimum PC board space required.
  • Integral PC board locating posts.
  • Mating/unmating cycles in excess of 10,000.
  • Mates with Switchcraft Q-G and other compatible connectors

    Report a problem
    Suggest a product
  • Specification Value
    FamilyPQG
    Number of Terminals4
    Maximum Current Rating10A
    Minimum Operating Temperature-34°C
    Maximum Operating Temperature85°C
    MountingThrough Hole
    Product Depth27.1mm
    TypeAudio
    Product Height30mm
    Product Length27mm
    Specification Value
    Termination MethodSolderable
    Product TypeConnector Audio and Video
    Contact MaterialCopper Alloy
    Contact PlatingElectro-Tin
    GenderM
    Housing MaterialThermoplastic
    Body OrientationRight Angle
    Number of Contacts3
    Number of Ports1


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Connector XLR Connector Male 3 Position Straight Cable Mount 3 Terminal 1 Port

    Buy Now  $4.95


    Male Xlr Receptacle For Panel/Chassis Mountings 3 Pin

    Buy Now  $4.95


    4-Pin XLR Male Connector

    Buy Now  $6.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.