Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Audio/Video >> Audio/Video

Connector 0.25 Inch Phone Jack Female 3 Position 7.62MM Solder Right Angle through Hole 6 Terminal 1 Port

View RA49C14B: 1/4 Inch Phone Connector Phone Jack Female 3 Position 7.62 Mm Solder Right Angle Thru-Hole 6 Terminal 1 Port

RA49C14B: 1/4 Inch Phone Connector Phone Jack Female 3 Position 7.62 Mm Solder Right Angle Thru-Hole 6 Terminal 1 Port


Image is representative only
Switchcraft,Inc.
Jameco Part no. 1774788
Manufacturer SWITCHCRAFT,INC.
Manufacturer no. RA49C14B
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$3.85

# of Unit Price
1+ $3.85
10+ $3.55
100+ $3.19
  • Availability:Ship 02/23/16 

 Add to cart

1/4" Phone Connector Phone Jack Female 3 Position 7.62 mm Solder Right Angle Thru-Hole 6 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
FamilyRA
Number of Terminals6
MountingThrough Hole
Pitch7.62mm
Product Depth34.03mm
Type1/4" Phone Jack
Product Height18.79mm
Product Length15.74mm
Termination MethodSolderable
Specification Value
Product TypeConnector Audio and Video
Contact MaterialCopper Alloy
Contact PlatingSilver
GenderF
Housing MaterialThermoplastic
Body OrientationRight Angle
Number of Contacts3
Number of Ports1


Report a problem
Suggest a product

RELATED PRODUCTS

Jack Audio Stereo 3.50Mm 3-Terminal 10.10Hx8.40Wx17.60L Mm Black with Nut

Buy Now  $1.49


Connector 0.25" Audio Jack Female 2 Position Solder Lug Straight Panel Mount 2 Terminal 1 Port

Buy Now  $2.25


1/4" 3-Conductor Female Stereo Audio Phone Jack

Buy Now  $2.95

Copyright ©2002 - 2016 Jameco. All Rights Reserved.