Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Power Connector

Connector Power PL 2 Position Solder Right Angle 3 Terminal 1 Port Bulk

View RASH722: Rash Right-Angle Miniature Power Jack

RASH722: Rash Right-Angle Miniature Power Jack


Image is representative only
Switchcraft,Inc.
Jameco Part no. 1774833
Manufacturer SWITCHCRAFT,INC.
Manufacturer no. RASH722
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$1.35

# of Unit Price
2500+ $1.35
12500+ $1.25
25000+ $1.17
NOTE:
  • • Order in multiples of 2,500
  • Availability:Ship  4 Wks ARO 

 Add to cart

RIGHT-ANGLE MINIATURE POWER JACK


RT. ANGLE HYBRID POW


Report a problem
Suggest a product
Specification Value
FamilyRASH
Number of Terminals3
Maximum Current Rating5A
PackagingBulk
Product Depth16.9mm
Product Height11mm
TypePower
Product Length15.2mm
Termination MethodSolder
Specification Value
Product TypeConnector Power
Contact MaterialBrass
Contact PlatingNickel
GenderPL
Housing MaterialThermoplastic
Body OrientationRight Angle
Number of Contacts2
Number of Ports1


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.29


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.